Octal voltage output 12-bit digital-to-analog converter featuring a parallel interface and a conversion rate of 125 kS/s. This IC operates from a 2.5 V to 5.5 V supply, offering a 12-bit resolution with a maximum output voltage of 5.5 V. Integral nonlinearity is specified at 16 LSB, with a settling time of 8 µs and a slew rate of 0.7 V/µs. The component is housed in an LFCSP EP package with tin, matte contact plating and a maximum power dissipation of 8.3 mW.
Sign in to ask questions about the Analog Devices AD5348BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5348BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 8.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5348BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
