
Octal voltage output 12-bit digital-to-analog converter (DAC) featuring a parallel interface and a conversion rate of 125 kS/s. Operates from a 2.5 V to 5.5 V supply voltage with a maximum power dissipation of 8.3 mW. Offers a 12-bit resolution and 8 DAC channels, with a settling time of 8 µs and a slew rate of 0.7 V/µs. Integral nonlinearity is specified at 16 LSB, and the device is housed in a TSSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5348BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5348BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5348BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
