
Precision IC multiplier featuring a 1MHz -3dB bandwidth and 0.25% accuracy. This single-channel, special-purpose amplifier operates with a minimum supply voltage of 8V and a maximum of 18V, consuming 6mA of operating supply current. It offers a maximum input voltage of 10V and a maximum power dissipation of 500mW, with a slew rate of 20V/µs and a settling time of 2µs. The component is housed in a TO-100 through-hole package with tin/lead contact plating and a maximum operating temperature of 70°C.
Analog Devices AD534JH technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AD534 |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
