Four-bit analog multiplier/divider IC featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from ±8V to ±18V, supporting a maximum input voltage of 10V. It offers a 2µs settling time and a 20V/µs slew rate, with a maximum power dissipation of 500mW. Packaged in a 14-pin TO-116 case with tin/lead contact plating, this through-hole component is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices AD534KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD534KD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Termination | Through Hole |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.