
4-bit Analog Multiplier/Divider IC, featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages ranging from 8V to 18V, consuming 6mA of operating supply current. It offers a 20V/µs slew rate and a 2µs settling time, with a maximum input voltage of 10V. Packaged in a 14-pin TO-116 through-hole configuration with gold contact plating, this RoHS compliant component has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534KDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534KDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
