
The AD534KH is a 4-bit arithmetic logic unit with a -3db bandwidth of 1MHz and accuracy of 0.25%. It operates over a temperature range of -55°C to 125°C and is powered by a dual supply voltage of 8V to 18V. The device is packaged in a TO-100 case and is mounted through a hole. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD534KH technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AD534 |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD534KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.