
4-bit analog multiplier/divider IC featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit operates with dual supply voltages from 8V to 18V, offering a maximum output voltage of 11V. It boasts a slew rate of 20V/µs and a settling time of 2µs, with a maximum power dissipation of 500mW and a maximum supply current of 6mA. Packaged in a 10-pin TO-100 case with gold contact plating, this through-hole mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534KHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD534KHZ technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534KHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
