
Four-bit analog multiplier/divider IC featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This integrated circuit offers a 2µs settling time and a 20V/µs slew rate, supporting dual supply voltages from ±8V to ±18V. Encased in a 14-pin CDIP package with gold contact plating, it is designed for through-hole mounting and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534LDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534LDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
