
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
Sign in to ask questions about the Analog Devices AD534LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD534LH technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of Amplifiers | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.