
4-bit analog multiplier/divider IC featuring a 1MHz -3dB bandwidth and 0.25% accuracy. This through-hole component operates with dual supply voltages from ±8V to ±18V, offering a maximum output voltage of 11V. It boasts a 20V/µs slew rate and a 2µs settling time, with a maximum power dissipation of 500mW. The TO-100-10 package with gold contact plating ensures reliable performance across an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534LHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100-10 |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534LHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
