
Precision IC multiplier featuring 0.25% accuracy and a 1MHz -3dB bandwidth. This component offers a 2µs settling time and a 20V/µs slew rate. It operates with dual supply voltages ranging from ±8V to ±15V, with a maximum of ±22V. Encased in a TO-116 package with tin-lead contact plating, it supports through-hole mounting and has a maximum power dissipation of 500mW. Operating temperature range is -55°C to 125°C.
Analog Devices AD534SD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
