
The AD534SD/883B is a 4-bit arithmetic logic unit with a CDIP package and an operating temperature range of -55°C to 125°C. It operates from a dual supply voltage of 8V to 22V and has a maximum input voltage of 10V. The device has a settling time of 2us and a slew rate of 20V/µs. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Analog Devices AD534SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD534SD/883B technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD534SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.