The AD534SE is a quad operational amplifier from Analog Devices. It features a 20-pin LCC-20 package and operates over a supply voltage range of 8V to 22V. The device is specified for use over a temperature range of -55°C to 125°C. The AD534SE is a military-temperature-grade component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD534SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.