
Analog Multiplier/Divider 4Bit 20-Pin CLLCC Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534SE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD534SE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
