
The AD534SH/883B is a 4-bit arithmetic logic unit with a -3db bandwidth of 1MHz and accuracy of 0.25%. It operates from a 22V supply voltage and consumes 6mA of current. The device is packaged in a TO-100-10 package and is suitable for through hole mounting. It can withstand operating temperatures between -55°C and 125°C, but is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534SH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100-10 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD534SH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
