
Analog Multiplier/Divider 4Bit 14-Pin TO-116 Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
