
The AD534TD/883B is a 4-bit arithmetic logic unit IC with a -3db bandwidth of 1MHz and accuracy of 0.25%. It operates over a temperature range of -55°C to 125°C and is available in a TO-116 package with through hole mount. The device has a maximum operating supply voltage of 22V and a maximum input voltage of 10V. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD534TD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-116 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 8V |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534TD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
