IC 0.13 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQFP100, HEAT SINK, ULTRA SMALL, LQFP-100, Peripheral Driver
Sign in to ask questions about the Analog Devices AD53513JSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD53513JSQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.73 |
| Supply Voltage-Max | 9.27 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD53513JSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.