
16-channel, 16-bit voltage-output digital-to-analog converter (DAC) with serial SPI interface. Features bipolar output polarity, 16-bit resolution, and a sampling rate of 540 kS/s. Offers integral nonlinearity of 4 LSB, settling time of 20 µs, and slew rate of 1 V/µs. Operates with dual supply voltages from 8V to 16.5V, and has a maximum power dissipation of 245mW. Packaged in a tray with tin, matte contact plating.
Analog Devices AD5360BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5360BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
