
16-channel, 16-bit voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. Offers bipolar output polarity with a maximum output voltage of 20V and a minimum of 8V. Integral nonlinearity is specified at 4 LSB, with a settling time of 20µs and a slew rate of 1V/µs. Operates with dual supply voltages ranging from 8V to 16.5V. Packaged in LFCSP EP with tin-matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5360BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5360BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5360BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
