
16-channel, 14-bit voltage-output digital-to-analog converter featuring a serial SPI interface. Offers bipolar output polarity with a maximum output voltage of 20V and a minimum of 8V. Operates with dual supply voltages up to 16.5V, with a typical power dissipation of 130mW. Integral nonlinearity is rated at 1 LSB, with a settling time of 20µs and a slew rate of 1V/µs. Packaged in an LFCSP EP with matte tin contact plating, this component supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5361BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5361BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5361BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
