
16-channel, 14-bit voltage-output digital-to-analog converter (DAC) with serial SPI interface. Features 1LSB integral nonlinearity and a bipolar output polarity. Operates with dual supply voltages from 8V to 16.5V, offering an output voltage range of 8V to 20V. Maximum power dissipation is 245mW, with a typical value of 130mW. Contact plating is tin, matte, and the component is supplied on tape and reel in a quantity of 750 units.
Sign in to ask questions about the Analog Devices AD5361BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5361BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5361BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
