
16-channel, 14-bit voltage-output digital-to-analog converter (DAC) with serial input and SPI interface. Features a 1LSB integral nonlinearity, 540 kS/s sampling rate, and 20µs settling time. Operates with a maximum supply voltage of 16.5V and a maximum output voltage of 20V. Housed in an LQFP package with SMD/SMT termination, this RoHS compliant component offers bipolar and unipolar output polarity.
Analog Devices AD5361BSTZ technical specifications.
| Package/Case | LQFP |
| Differential Output | No |
| Frequency | 50MHz |
| Height | 1.45mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 6 |
| Number of Outputs | 16 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5361BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
