
14-bit, 16-channel Digital-to-Analog Converter (DAC) with serial SPI interface. Features 1LSB differential and integral nonlinearity, bipolar output voltage, and a 30µs settling time. Operates from a dual supply voltage range of 8V to 16.5V, with a maximum power dissipation of 245mW. Packaged in an LQFP with tin-matte contact plating, suitable for surface mounting. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5361BSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5361BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5361BSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.