
8-channel, 16-bit voltage-output digital-to-analog converter (DAC) with a serial SPI interface. Features a 540 kS/s conversion rate, 16-bit resolution, and bipolar/unipolar output polarity. Operates with a dual supply voltage up to ±16.5V, offering an output voltage range of 8V to 20V. Housed in an LFCSP EP package with matte tin contact plating, this IC boasts a power dissipation of 209mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5362BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5362BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 540KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Tray |
| Power Dissipation | 209mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5362BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
