
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
Sign in to ask questions about the Analog Devices AD536AJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536AJD technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Dynamic Range | 60dB |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536AJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
