14-pin RMS to DC converter IC with a 125V maximum input voltage and 2000µA output current. Operates at frequencies up to 2300kHz, featuring a commercial temperature grade from 0°C to 70°C. This dual-terminal component is housed in a 14-lead SBCDIP package with dimensions of 7.62mm width and 17.78mm length. It supports a nominal supply voltage of 15V, with a range of 3V to 18V, and a maximum supply current of 2mA.
Sign in to ask questions about the Analog Devices AD536AJDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536AJDZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 17.78 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD536AJDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.