
High-precision RMS to DC converter IC featuring a 2MHz bandwidth and 450kHz -3dB bandwidth. This component offers a 60dB dynamic range and operates from a 5V to 36V supply range, with a typical operating supply current of 2mA. Designed for through-hole mounting in a TO-100 package, it supports a maximum input voltage of 7V and a maximum power dissipation of 500mW. Operating temperature range is 0°C to 70°C.
Analog Devices AD536AJH technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 2MHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dynamic Range | 60dB |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Termination | Through Hole |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536AJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
