The AD536AJHZ is a commercial-grade RMS to DC converter from Analog Devices, operating within a temperature range of 0 to 70°C. It features a 10-pin TO-100 package with terminals positioned at the bottom. This device has a single function and a maximum supply current of 2 units. The nominal supply voltage is 15V, with a minimum and maximum rating of 3V and 18V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD536AJHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536AJHZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD536AJHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.