
The AD536AJQ is a single-channel RMS to DC converter with a -3dB bandwidth of 450kHz. It is packaged in a CDIP and is designed for through-hole mounting. The converter operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The AD536AJQ is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Analog Devices AD536AJQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536AJQ technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 450kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536AJQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
