
Analog Devices AD536AKD technical specifications.
| Bandwidth | 450kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536AKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
