RMS to DC Converter 125V 2000uA 2300kHz 10-Pin TO-100 Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD536AKH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 45kHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AD536A |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD536AKH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.