
True RMS to DC converter IC featuring a 2.3MHz bandwidth and 450kHz -3dB bandwidth. This component operates with a 15V supply voltage and draws 1mA supply current, with a maximum operating supply current of 2mA. It supports a maximum input voltage of 7V and has a power dissipation of 500mW. Packaged in a 10-pin TO-100 through-hole mount, this RoHS compliant device operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices AD536AKHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536AKHZ technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 2.3MHz |
| Package/Case | TO-100 |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Box |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD536AKHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
