The AD536ASCHIPS is a specialized RMS to DC converter from Analog Devices, designed to operate within a temperature range of -55°C to 125°C. It features a supply voltage range of 3V to 18V and a maximum supply current of 2mA. The converter is packaged in a DIE-14 format, with 14 terminals positioned on the upper side. It is categorized as a military-grade RMS to DC converter, suitable for applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD536ASCHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536ASCHIPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD536ASCHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.