
Analog Devices AD536ASD technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 2.3MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
