
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD536ASD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 450kHz |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD536ASD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
