
The AD536ASH RMS to DC converter from Analog Devices operates over a temperature range of -55°C to 125°C. It has a maximum power dissipation of 500mW and a maximum output voltage of 11V. The device is packaged in a TO-100 package and is mounted through a hole. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Analog Devices AD536ASH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD536ASH technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 2.3MHz |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 11V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD536ASH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
