
40-channel, 16-bit voltage-output digital-to-analog converter (DAC) with serial SPI interface. Features 16-bit resolution and a sampling rate of 540 kS/s. Operates with bipolar or unipolar output polarity, offering a voltage output range from 4V to 20V. Integral nonlinearity is 4 LSB, with a settling time of 20 µs and slew rate of 1 V/µs. Housed in an LFCSP EP package with tin matte contact plating, this component supports dual supply voltages up to 16.5V and a single supply voltage range of 9V to 16.5V.
Sign in to ask questions about the Analog Devices AD5370BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5370BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 610mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5370BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
