
16-bit, 40-channel voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. Offers bipolar and unipolar output polarity with a maximum output voltage of 20V. Integral nonlinearity is 4 LSB, with a settling time of 20µs and slew rate of 1V/µs. Operates from a dual supply voltage range of 9V to 16.5V, with a maximum power dissipation of 610mW. Packaged in LFCSP EP with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD5370BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 610mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5370BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
