
16-bit, 40-channel serial input voltage-output DAC. Features SPI interface, 4LSB Integral Nonlinearity (INL), and 1LSB Differential Nonlinearity. Operates from a 9V to 16.5V supply range with a maximum power dissipation of 280mW. Surface mountable in an LQFP package with tin, matte contact plating. Supports bipolar and unipolar output polarity with a 30µs settling time and 540kS/s sampling rate.
Analog Devices AD5370BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 30us |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5370BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
