
40-channel, 14-bit digital-to-analog converter (DAC) featuring a serial SPI interface and voltage output. Offers bipolar and unipolar output polarity with a maximum output voltage of 20V. Integral nonlinearity is 1 LSB, with a settling time of 20µs and a sampling rate of 540 kS/s. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 280mW. Packaged in a BGA with copper, tin, and silver contact plating.
Analog Devices AD5371BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Output | No |
| Height | 1.11mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5371BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
