
40-channel, 14-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Offers bipolar and unipolar voltage output with a maximum output voltage of 20V. Integral nonlinearity is 1 LSB, with a settling time of 20µs and a sampling rate of 540 kS/s. Operates with dual analog and digital supply voltages, from 9V to -16.5V, and a maximum power dissipation of 280mW. Packaged in LQFP with tin-matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5371BSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5371BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | -16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5371BSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
