DAC 32-CH Resistor-String 16-bit 56-Pin LFCSP EP T/R
Analog Devices AD5372BCPZ-REEL7 technical specifications.
| Integral Nonlinearity (INL) | 4LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Output Type | Voltage |
| Resolution | 16b |
| Settling Time | 30us |
| RoHS | Compliant |
No datasheet is available for this part.
