
32-channel, 16-bit voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. Offers bipolar and unipolar output polarity with a voltage output range of 12V to 20V. Operates with a dual supply voltage from 9V to 16.5V and a maximum power dissipation of 250mW. Integral nonlinearity is 4LSB, with a settling time of 20µs and a sampling rate of 2MS/s. Packaged in an LQFP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5372BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5372BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 20us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5372BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
