
16-bit, 32-channel voltage-output digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 2MS/s sampling rate and 20µs settling time with bipolar/unipolar output polarity. Operates with dual supply voltages from 9V to 16.5V, accepting input voltages between 2V and 5V, and providing output voltages from 12V to 20V. Integral nonlinearity is 4 LSB. Packaged in LQFP with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5372BSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5372BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 20us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5372BSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
