
32-channel, 14-bit digital-to-analog converter (DAC) with serial SPI interface. Features bipolar/unipolar voltage output, 20µs settling time, and a 540kS/s sampling rate. Operates with dual supply voltages up to 16.5V and offers an integral nonlinearity of 1 LSB. Housed in a 10.2mm x 10.2mm x 1.45mm LQFP package with tin-matte contact plating.
Analog Devices AD5373BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5373BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
