
32-channel, 14-bit digital-to-analog converter (DAC) with bipolar voltage output. Features serial and parallel interface options, including SPI and 3-wire. Achieves a 50 kS/s conversion rate with a 30 µs settling time. Operates within a supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 2W. Packaged in a BGA with tin/lead contact plating, suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5378ABC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5378ABC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Settling Time | 30us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5378ABC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
