
Voltage-to-Frequency (VFC) converter IC with 0.05% linearity and 0.25% accuracy, operating up to 100kHz. Features a 14-pin CDIP package with Tin/Lead contact plating, designed for through-hole mounting. Supports dual supply voltages from ±5V to ±9V, with a maximum dual supply of ±18V. Offers a single supply range of 4.5V to 36V, with a nominal operating supply current of 2.5mA. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD537JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD537JD technical specifications.
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Frequency | 150kHz |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD537JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
