
Voltage-to-Frequency (VFC) converter IC featuring a 150kHz maximum conversion frequency and 0.05% linearity. This component operates with dual supply voltages ranging from ±4.5V to ±18V, or a single supply from 4.5V to 36V, with a nominal supply current of 2.5mA. Housed in a 10-pin TO-100 package with tin-lead contact plating, it supports through-hole mounting and operates within a 0°C to 70°C temperature range. Accuracy is rated at 0.25%.
Analog Devices AD537KH technical specifications.
| Accuracy | 0.25% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Frequency | 150kHz |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD537KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
