
VFC Non-Sync 150kHz 14-Pin SBCDIP Tube
Sign in to ask questions about the Analog Devices AD537SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD537SD technical specifications.
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD537SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
